PDP SEO Portlet

MCP9700T-E/TT

Temperature Sensor IC, Analogue, ± 4°C, -40 °C, 125 °C, SOT-23, 3 Pins

Manufacturer:Microchip
Product Category: ICs, Sensor ICs, IC Temperature Sensors
Avnet Manufacturer Part #: MCP9700T-E/TT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP9700T-E/TT is a low-power linear active Thermistor™ IC comprise a family of analogue temperature sensors that convert temperature to analogue voltage. The low-power sensors feature an accuracy of ±4 from 0 to +70°C while consuming 6µA (typical) of operating current.

  • 10mV/°C Linear temperature slope
  • 12µA (maximum) Very low operating current
  • No external components required
  • 6µA (typical) Low operating current
  • Optimized to drive large capacitive loads

Technical Attributes

Find Similar Parts

Description Value
3 Pins
1 Channel
null
Analog
-40 °C
2.3 V
5.5 V
null
null
null
150 °C
null
-40 °C
150 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  18,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.24324
3000+
$0.24324
6000+
$0.23841
12000+
$0.23499
24000+
$0.23166
48000+
$0.225
SubTotal:
$729.72