PDP SEO Portlet

MCP9700DM-PCTL

Demonstration Board, MCP9700 Temperature to Voltage Converter PICtail

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP9700DM-PCTL
Secondary Manufacturer Part#: MCP9700DM-PCTL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP9700DM-PCTL is a MCP9700 temperature to voltage converter PICtail demo board, demonstrates how to interface the MCP9700 to a PICmicro microcontroller using the PICkit 1 flash starter kit as a platform. A PIC16F676 14 pin, flash based, 8bit CMOS microcontroller device is included with the demo board that can be used with the PICkit 1 flash starter kit, along with firmware that provides the interface to the MCP9700 temperature to voltage converter PICtail demo board and the voltage to temperature conversion routines. The MCP9700 temperature to voltage converter PICtail demo board can also be used as a stand alone module to quickly add thermal sensing capablity to any existing application. The PIC16F676 is reading the temperature data from the MCP9700 and displaying the temperature on the eight red LEDs on the PICkit 1 flash starter kit board. The temperature can be displayed in degrees Celsius or Fahrenheit. The board defaults to the temperature being displayed in Celsius.

  • Firmware that uses PIC16F676 to measure and display temperature in degree Fahrenheit or Celsius
  • Small PCB layout
  • Standard 100mil 14 pin header for easy interface to PICkit 1 flash starter kit or custom application

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:9  Mult:1  
USD $:
9+
$13.48673
18+
$13.37311
36+
$13.25832
72+
$13.14246
144+
$13.0301