MCP9600-E/MX
Click image to enlarge
Manufacturer:Microchip
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: MCP9600-E/MX
Secondary Manufacturer Part#: 98Y8993
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3°C | ||
| 125 °C | ||
| -40 °C | ||
| 1 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| I2C | ||
| MCP960X Series | ||
| 0.0625 Bit | ||
| MQFN | ||
| Push Pull | ||
| 2.7 V | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |