MCP9502PT-105E/OT
Click image to enlarge
Manufacturer:Microchip
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: MCP9502PT-105E/OT
Secondary Manufacturer Part#: MCP9502PT-105E/OT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 4°C | ||
| 125 °C | ||
| -40 °C | ||
| 1 | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| MCP9502 Series | ||
| AEC-Q100 | ||
| SOT-23 | ||
| Push Pull | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |