PDP SEO Portlet

MCP9501PT-095E/OT

Temp Sensor Analog 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP9501PT-095E/OT
Secondary Manufacturer Part#: MCP9501PT-095E/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip Technology’s MCP9501 device is temperature switch with ±1°C (typical) accurate factory set output thresholds. These devices are ideal for high power supply systems where an overtemperature protection circuit is needed. These devices do not require external components, consume 25 µA (typical), and the factory set thresholds provide simplicity. In addition, this family of devices provide user selectable 2°C and 10°C (typical) switch hysteresis, and various output configurations. The MCP9501/2 outputs switch for rising temperatures while the MCP9503/4 switch for falling temperature, with the relative hysteresis at the set thresholds. This family of devices is also available with Active-High Push-Pull and Active-Low Open-Drain outputs, the MCP9502/4 and the MCP9501/3, respectively. The Push-Pull output is ideal for a microcontroller interface while the Open-Drain output can be used for level shifting, wiredOR configuration, or as a heater on/off switch. The MCP9501/2/3/4 operate from 2.7V to 5.5V supply. This family is available with space saving 5-lead SOT-23 package.

  • Factory Set Temperature Switch
  • Available Temperature Switch Thresholds:
    • TSET = -35°C,-25°C, -15°C, -5°C, 5°C, 15°C, 25°C, 35°C, 45°C, 55°C, 65°C, 75°C, 85°C, 95°C, 105°C, 115°C, 125°C
  • Wide Operating Voltage Range: 2.7V to 5.5V
  • Low Supply Current: 25 µA (typical)
  • Temperature Switch Accuracy:
    • ±1°C (typical)
    • ±4°C (maximum) -15°C to +75°C
    • ±6°C (maximum) -40°C to +125°C
  • Switch Threshold Options (Hot/Cold):
    • Rising Temp.: MCP9501/2 (Hot Option)
    • Falling Temp.: MCP9503/4 (Cold Option)
  • Output Configuration Options:
    • Active Low, Open-Drain Output: MCP9501/3 – Uses External Pull-up Resistor
    • Active-High, Push-Pull Output: MCP9502/4
  • User Selectable Hysteresis: 2°C or 10°C (typical)
  • 5-lead SOT-23 package

Technical Attributes

Find Similar Parts

Description Value
± 4°C
125 °C
-40 °C
1
5
125 °C
-40 °C
MCP9501 Series
AEC-Q100
SOT-23
Open Drain
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.7
6000+
$0.66216
12000+
$0.64474
24000+
$0.6282
48000+
$0.6125