MCP810T-315I/TT
Processor Supervisor 3.075V 3V/3.3V/5V 3-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The MCP810T-315I/TT is a Supervisory Circuit with active-high /RESET output and CMOS push-pull output. It is designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection f
- Holds microcontroller in reset until supply voltage reaches stable operating voltage level
- Resets microcontroller during power loss
- RESET to VDD = 1V
- Accuracy of ±125mV for 5V systems and ±75mV for 3V systems over-temperatu
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 350 ms | ||
| SOT-23 | ||
| Surface Mount | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 3.15 V | ||
| 3 V | ||
| 3, 3.3, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 60 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3SOT-23 | ||
| 3 | ||
| No | ||
| 2.9 x 1.3 x 0.95 mm | ||
| No | ||
| Active-High, Push-Pull, Push- | ||
| Industrial | ||
| SOT-23 | ||
| 5.5 V | ||
| 1 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |