PDP SEO Portlet

MCP810T-270I/TT

Processor Supervisor 2.625V 3V/3.3V/5V 3-Pin SOT-23 T/R

Manufacturer:Microchip
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: MCP810T-270I/TT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Holds microcontroller in reset until supply voltage reaches stable operating voltage
  • Resets microcontroller during power loss
  • Precision monitoring of 3V, 3.3V and 5V systems
  • Active low RESET pin (MCP809) or active high RESET (MCP810)
  • Push-pull output
  • Holds RESET for 350ms (typical)
  • RESET to VDD = 1.0V
  • Accuracy of +(-)125mV for 5V systems and +(-)75mV for 3V systems over temperature
  • 45uA typical operating current
  • Temp range:
    • Industrial (I): -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
null
1 Monitor
350 ms
-40 °C
1 V
5.5 V
Surface Mount
null
null
null
85 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.44444
3000+
$0.44444
6000+
$0.43243
12000+
$0.42105
24000+
$0.41026
48000+
$0.40506
SubTotal:
$1,333.32