PDP SEO Portlet

MCP809T-300I/TT

Processor Supervisor 2.925V 3V/3.3V/5V 3-Pin SOT-23 T/R

Manufacturer:Microchip
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: MCP809T-300I/TT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP809T-300I/TT is a Supervisory Circuit with active-low /RESET output and CMOS push-pull output. It is designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brownout conditions when the supply voltage drops below a safe operating level. It will assert the /RESET/RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.

  • Holds microcontroller in reset until supply voltage reaches stable operating voltage level
  • Resets microcontroller during power loss
  • RESET to VDD = 1V
  • Accuracy of ±125mV for 5V systems and ±75mV for 3V systems over-temperature
  • 45µA Typical operating current

Technical Attributes

Find Similar Parts

Description Value
null
1 Monitor
350 ms
-40 °C
1 V
5.5 V
Surface Mount
null
null
null
85 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.44444
3000+
$0.44444
6000+
$0.43243
12000+
$0.42105
24000+
$0.41026
48000+
$0.40506
SubTotal:
$1,333.32