PDP SEO Portlet

MCP8063T-E/MD

3-Phase Brushless DC Motor Driver 2V to 14V 8-Pin DFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP8063T-E/MD
Secondary Manufacturer Part#: MCP8063T-E/MD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP8063 device is a highly integrated 3-phase, full-wave sensorless driver for brushless motors. It features a 180° sinusoidal drive, high torque output, and silent drive. Its integrated features and the wide power supply range (2V to 14V) make the MCP8063 an ideal candidate for a broad range of motor characteristics, requiring no external tuning. Speed control can be achieved through either power supply modulation (PSM) or pulse-width modulation (PWM). Due to the compact packaging and minimum bill of materials (power transistors integrated, no Hall sensor, no external tuning), the MCP8063 is optimized for fan applications that require high efficiency and low acoustic noise at competitive costs. Frequency generator output enables precision speed control in closed-loop applications. The MCP8063 driver includes a Lock-Up Protection mode, which turns off the output current when the motor is under lock condition, and an automatic recovery that enables the fan to restart when the lock condition is removed. Features such as motor overcurrent limitation and thermal shutdown protection improve motor system reliability without additional efforts from design engineers. The MCP8063 is available in a compact thermally-enhanced 8-lead 4 mm x 4 mm DFN package with exposed pad.

  • Automotive AEC-Q100 Qualified, PPAP available upon request
  • Position Sensorless BLDC Drivers (no Hall Sensor required)
  • 180° Sinusoidal Drive for High Efficiency and Low Acoustic Noise
  • Supports 2V to 14V Power Supplies
  • Speed Control through Power Supply Modulation (PSM) and/or Pulse-Width Modulation (PWM)
  • Built-In Frequency Generator (FG output signal)
  • Built-In Lock-Up Protection and Automatic Recovery Circuit (external capacitor not necessary)
  • Built-In Overcurrent Limitation (1.5A)
  • Built-In Overvoltage Protection
  • Built-In Thermal Shutdown Protection
  • Thermally Enhanced 8-Lead 4 mm x 4 mm DFN Package with Exposed Pad
  • 23 kHz PWM Output Frequency
  • No External Tuning Required
  • Optimized for Fan Cooling Systems
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
DFN
3-Phase BLDC Motor Driver
Matte Tin
260
10 mA
Surface Mount
MSL 1 - Unlimited
3
8
2, 14 V
-40 to 125 °C
125 °C
-40 °C
1.6 A
16 V
8DFN
8
4 x 4 x 0.88
DFN
14 V
2 V
3-Phase Brushless DC Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.52857
6600+
$1.44595
13200+
$1.4079
26400+
$1.3718
52800+
$1.3375