PDP SEO Portlet

MCP8063-E/MD

3-Phase Brushless DC Motor Driver 2V to 14V 8-Pin DFN Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP8063-E/MD
Secondary Manufacturer Part#: MCP8063-E/MD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP8063-E/MD is a highly integrated 3-phase full-wave Sinusoidal Sensorless Driver for brushless motors. It features a 180° sinusoidal drive, high torque output and silent drive. Its integrated features and the wide power supply range make it an ideal

  • No hall sensor required
  • Speed control through PSM and/or PWM
  • Built-in frequency generator
  • Built-in lock-up protection and automatic recovery circuit
  • Built-in overcurrent limitation
  • Built-in thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
DFN
3-Phase BLDC Motor Driver
Matte Tin
10 mA
Surface Mount
3
8
2, 14 V
-40 to 125 °C
125 °C
-40 °C
1.6 A
16 V
8DFN
8
4 x 4 x 0.88
DFN
14 V
2 V
3-Phase Brushless DC Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:273  Mult:91  
USD $:
273+
$1.52857
546+
$1.44595
1092+
$1.4079
2184+
$1.3718
4368+
$1.3375