MCP8025T-115H/PT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3-Phase BLDC Motor Driver | ||
| Matte Tin | ||
| 260 | ||
| 1.15 mA | ||
| Three Phase BLDC, PMSM | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 48 | ||
| 6, 19 V | ||
| -40 to 125 °C | ||
| 150 °C | ||
| -40 °C | ||
| 250 mA | ||
| 12 V | ||
| 48TQFP EP | ||
| 48 | ||
| 7 x 7 x 1 | ||
| TQFP EP | ||
| 19 V | ||
| 6 V | ||
| 3-Phase Brushless DC Motor Gate Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |