PDP SEO Portlet

MCP8025T-115E/MP

3-Phase Brushless DC Motor Gate Driver 6V to 19V 40-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP8025T-115E/MP
Secondary Manufacturer Part#: MCP8025T-115E/MP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP8025 devices are 3-phase brushless DC (BLDC) power modules containing three integrated half-bridge drivers capable of driving three external NMOS/NMOS transistor pairs. The three half-bridge drivers are capable of delivering a peak output current of 0.5A at 12V for driving high-side and low-side NMOS MOSFET transistors. The drivers have shoot-through, overcurrent and short-circuit protection. A Sleep Mode has been added to achieve a typical “key-off” quiescent current of 5 µA.

The MCP8025 device integrates a comparator, a buck voltage regulator, two LDO regulators, power monitoring comparators, an over temperature sensor, a LIN transceiver, a zero-crossing detector, a neutral simulator and an operational amplifier for motor current monitoring. The phase comparator and multiplexer allow for hardware commutation detection. The neutral simulator allows commutation detection without a neutral tap in the motor. The buck converter is capable of delivering 750 mW of power for powering a companion microcontroller. The buck regulator may be disabled if not used. The on-board 5V and 12V low dropout voltage regulators are capable of delivering 30 mA of current.

The MCP8026 replaces the LIN transceiver, neutral simulator and zero-crossing detector in MCP8025 with two level shifters and two additional op amps.

The MCP8025 operation is specified over a temperature range of -40°C to +150°C.

Package options include 40-lead 5x5 QFN and 48-lead 7x7 TQFP with Exposed Pad (EP).

  • AEC-Q100 Grade 0 Qualified
  • Quiescent Current:
    • Sleep Mode: 5 µA Typical
    • Standby Mode: < 200 µA
  • LIN Transceiver Interface (MCP8025):
    • Compliant with LIN Bus Specifications 1.3, 2.2, and SAE J2602
    • Supports baud rates up to 20K baud
    • Internal pull-up resistor and diode
    • Protected against ground shorts
    • Protected against loss of ground
    • Automatic thermal shutdown
    • LIN Bus dominant timeout
  • Three Half-Bridge Drivers Configured to Drive External High-Side NMOS and Low-Side NMOS MOSFETs:
    • Independent input control for high-side NMOS and low-side NMOS MOSFETs
    • Peak output current: 0.5A @ 12V
    • Shoot-through protection
    • Overcurrent and short circuit protection
  • Adjustable Output Buck Regulator (750 mW)
  • Fixed Output Linear Regulators:
    • 5V @ 30 mA
    • 12V @ 30 mA
  • Operational Amplifiers:
    • one in

Technical Attributes

Find Similar Parts

Description Value
3-Phase BLDC Motor Driver
Matte Tin
260
1.15 mA
Three Phase BLDC, PMSM
Surface Mount
MSL 1 - Unlimited
3
40
6, 19 V
-40 to 125 °C
125 °C
-40 °C
250 mA
12 V
40QFN EP
40
5 x 5 x 0.83
QFN EP
19 V
6 V
3-Phase Brushless DC Motor Gate Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$2.68571
6600+
$2.54054
13200+
$2.47368
26400+
$2.41026
52800+
$2.35