PDP SEO Portlet

MCP8025-115E/MP

3-Phase Brushless DC Motor Gate Driver 6V to 19V 40-Pin QFN Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP8025-115E/MP
Secondary Manufacturer Part#: MCP8025-115E/MP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP8025/6 devices are 3-phase brushless DC (BLDC) power modules containing three integrated half-bridge drivers capable of driving three external NMOS/NMOS transistor pairs. The three half-bridge drivers are capable of delivering a peak output current of 0.5A at 12V for driving high-side and low-side NMOS MOSFET transistors. The drivers have shoot-through, overcurrent and short-circuit protection. A Sleep Mode has been added to achieve a typical “key-off” quiescent current of 5 µA.

• AEC-Q100 Grade 0 Qualified
• Quiescent Current:
- Sleep Mode: 5 µA Typical
- Standby Mode: < 200 µA
• LIN Transceiver Interface (MCP8025):
- Compliant with LIN Bus Specifications 1.3,
2.2, and SAE J2602
- Supports baud rates up to 20K baud
- Internal pull-up resistor and diode
- Protected against ground shorts
- Protected against loss of ground
- Automatic thermal shutdown
- LIN Bus dominant timeout
• Three Half-Bridge Drivers Configured to Drive
External High-Side NMOS and Low-Side NMOS
MOSFETs:
- Independent input control for high-side
NMOS and low-side NMOS MOSFETs
- Peak output current: 0.5A @ 12V
- Shoot-through protection
- Overcurrent and short circuit protection
• Adjustable Output Buck Regulator (750 mW)
• Fixed Output Linear Regulators:
- 5V@30mA
- 12V@30mA
• Operational Amplifiers:
- one in MCP8025
- three in MCP8026

Technical Attributes

Find Similar Parts

Description Value
VQFN
3-Phase BLDC Motor Driver
Matte Tin
260
1.15 mA
Three Phase BLDC, PMSM
Surface Mount
MSL 1 - Unlimited
3
40
3.3, 5 V
-40 to 125 °C
150 °C
-40 °C
250 mA
12 V
40QFN
40
5 x 5 x 0.83
QFN
19 V
6 V
3-Phase Brushless DC Motor Gate Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:146  Mult:73  
USD $:
146+
$2.63858
292+
$2.58218
584+
$2.52578
1168+
$2.46938
2336+
$2.41298