PDP SEO Portlet

MCP8024T-H/MP

3-Phase BLDC Motor Driver 6V to 28V 40-Pin QFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP8024T-H/MP
Secondary Manufacturer Part#: MCP8024T-H/MP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP8024 is a 3-Phase Brushless DC (BLDC) power module. The MCP8024 device integrates three half-bridge drivers to drive external NMOS/NMOS transistor pairs configured to drive a 3-phase BLDC motor, a comparator, a voltage regulator to provide bias to a companion microcontroller, power monitoring comparators, an overtemperature sensor, two level translators and three operational amplifiers for motor current monitoring.

The MCP8024 has three half-bridge drivers capable of delivering a peak output current of 0.5A at 12V for driving high-side and low-side NMOS MOSFET transistors. The drivers have shoot-through, overcurrent, and short-circuit protection.

The MCP8024 buck converter is capable of delivering 750 mW of power for powering a companion microcontroller. The buck regulator may be disabled if not used. The on-board 5V and 12V low dropout voltage regulators are capable of delivering 20 mA of current.

The MCP8024 operation is specified over a temperature range of -40°C to +150°C.

  • Three Half-bridge Drivers Configured to Drive External High-Side NMOS and Low-Side NMOS MOSFETs:
    • Independent input control for high-side NMOS and low-side NMOS MOSFETs
    • Peak output current: 0.5A @ 12V
    • Shoot-through protection
    • Overcurrent and short circuit protection
  • Adjustable Output Buck Regulator (750 mW)
  • Fixed Output Linear Regulators:
    • 5V @ 20 mA
    • 12V @ 20 mA
  • Internal Bandgap Reference
  • Three Operational Amplifiers for Motor Phase Current Monitoring and Position Detection
  • Overcurrent Comparator
  • Two Level Translators
  • Operational Voltage Range 6
    • 40V
  • Under voltage Lockout (UVLO): 6V
  • Overvoltage Lockout (OVLO): 28V
  • Transient (100 ms) Voltage Tolerance: 48V
  • Extended Temperature Range: TA -40 to +150°C
  • Thermal Shutdown
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
3-Phase BLDC Motor Driver
Matte Tin
260
Three Phase BLDC, PMSM
Surface Mount
MSL 3 - 168 hours
3
48
6, 28 V
-40 to 150 °C
150 °C
-40 °C
20 mA
40QFN
40
5 x 5 x 0.83
TQFP EP
28 V
6 V
3-Phase BLDC Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$2.38348
6600+
$2.3634
13200+
$2.34312
26400+
$2.32264
52800+
$2.30278