PDP SEO Portlet

MCP8024-H/MP

3-Phase BLDC Motor Driver 6V to 28V 40-Pin QFN Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP8024-H/MP
Secondary Manufacturer Part#: MCP8024-H/MP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP8024-H/MP is a 3-phase Brushless DC (BLDC) Motor Gate Driver with power module. The MCP8024 device integrates three half-bridge drivers to drive external NMOS/NMOS transistor pairs configured to drive a 3-phase BLDC motor, a comparator, a voltage r

  • Independent input control for high-side NMOS and low-side NMOS MOSFETs
  • Adjustable output buck regulator
  • Fixed output linear regulators
  • Internal band gap reference
  • Three operational amplifiers for motor phase current

Technical Attributes

Find Similar Parts

Description Value
VQFN
3-Phase BLDC Motor Driver
Matte Tin
260
Three Phase BLDC, PMSM
Surface Mount
MSL 1 - Unlimited
3
40
6, 28 V
-40 to 150 °C
150 °C
-40 °C
20 mA
40QFN
40
5 x 5 x 0.83
AEC-Q100
QFN
28 V
6 V
3-Phase BLDC Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:146  Mult:73  
USD $:
146+
$2.38348
292+
$2.3634
584+
$2.34312
1168+
$2.32264
2336+
$2.30278