PDP SEO Portlet

MCP795W12-I/SL

Manufacturer:Microchip
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: MCP795W12-I/SL
Secondary Manufacturer Part#: MCP795W12-I/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DW:DD:MM:YY
NSOIC
SPI
14
85 °C
-40 °C
MCP795WXX Series
3.6 Vdc
1.8 Vdc
HH:MM:SS:hs, 12Hr / 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:228  Mult:57  
USD $:
228+
$1.91429
456+
$1.81081
912+
$1.76316
1824+
$1.71795
3648+
$1.675