PDP SEO Portlet

MCP795W10T-I/SL

Manufacturer:Microchip
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: MCP795W10T-I/SL
Secondary Manufacturer Part#: MCP795W10T-I/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DW:DD:MM:YY
SOIC
SPI
14
-40 °C
85 °C
MCP795WXX Series
3.6 V
1.8 V
HH:MM:SS:hs, 12Hr / 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
USD $:
2600+
$1.81429
5200+
$1.71622
10400+
$1.67105
20800+
$1.6282
41600+
$1.5875