PDP SEO Portlet

MCP79410-I/SN

RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, NSOIC

Manufacturer:Microchip
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: MCP79410-I/SN
Secondary Manufacturer Part#: MCP79410-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP79410-I/SN is a battery-backed I2C real-time clock/calendar with SRAM, EEPROM, and protected EEPROM. It is a 1.8V - 5.5V, unprogrammed I²C serial RTCC that tracks time using internal counters for hours, minutes, seconds, days, months, years, days, and weeks. Alarms can be configured on all counters up to and including months. For usage and configuration, the MCP7941X supports I²C communications up to 400KHz. The open-drain, multi-functional output can be configured to assert on an alarm match, to output a selectable frequency square wave, or as a general-purpose output. It is designed to operate using a 32.768KHz tuning fork crystal with external crystal load capacitors. SRAM and timekeeping circuitry are powered from the backup supply when the main power is lost, allowing the device to maintain accurate time and the SRAM contents. The times when the device switches over to the backup supply and when primary power returns are both logged by the power-fail timestamp.

  • Hours, minutes, seconds, day of week, day, month, year, leap year compensated to 2399, 12/24hr modes
  • Optimized for 6 to 9pF crystals
  • Dual programmable alarms
  • Clock output with selectable frequency, alarm output, general purpose output
  • Time logged on switchover to and from battery mode
  • Operating voltage range from 1.8V to 5.5V
  • Automatic switchover to battery backup
  • Software write-protect, page write up to eight bytes, endurance: 1M Erase/Write cycles
  • Two-Wire Serial Interface, I2C Compatible I²C clock rate up to 400KHz
  • 8-Lead Plastic Small Outline package, industrial temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
DW:DD:MM:YY
SOIC
I2C
8
-40 °C
85 °C
MCP7941X Series
5.5 V
1.8 V
HH:MM:SS: 12Hr / 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
400+
$1.02703
800+
$1.00662
1600+
$0.99217
3200+
$0.97812
6400+
$0.95