MCP7940NT-E/SN
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, NSOIC
- RoHS 10 Compliant
- Tariff Charges
The MCP7940N Real-Time Clock/Calendar (RTCC) tracks time using internal counters for hours, minutes, seconds, days, months, years, and day of week. Alarms can be configured on all counters up to and including months. For usage and configuration, the MCP7940N supports I²C communications up to 400 kHz. The open-drain, multi-functional output can be configured to assert on an alarm match, to output a selectable frequency square wave, or as a general purpose output. The MCP7940N is designed to operate using a 32.768 kHz tuning fork crystal with external crystal load capacitors. On-chip digital trimming can be used to adjust for frequency variance caused by crystal tolerance and temperature. SRAM and timekeeping circuitry are powered from the back-up supply when main power is lost, allowing the device to maintain accurate time and the SRAM contents. The times when the device switches over to the back-up supply and when primary power returns are both logged by the power-fail time-stamp.
- Real-Time Clock/Calendar (RTCC):
- Hours, Minutes, Seconds, Day of Week, Day, Month, Year
- Leap year compensated to 2399
- 12/24 hour modes
- Oscillator for 32.768 kHz Crystals:
- Optimized for 6-9 pF crystals
- On-Chip Digital Trimming/Calibration:
- ±1 PPM resolution
- ±129 PPM range
- Dual Programmable Alarms
- Versatile Output Pin:
- Clock output with selectable frequency
- Alarm output
- General purpose output
- Power-Fail Time-Stamp:
- Time logged on switchover to and from Battery mode
- Wide Voltage Range:
- Operating voltage range of 1.8V to 5.5V
- Backup voltage range of 1.3V to 5.5V
- Low Typical Timekeeping Current:
- Operating from Vcc: 1.2 µA at 3.3V
- Operating from battery backup: 925 nA at 3.0V
- Automatic Switchover to Battery Backup
- 64-byte B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DD:MM:YY:DW | ||
| SOIC | ||
| I2C | ||
| 8 | ||
| -40 °C | ||
| 125 °C | ||
| MCP7940N Series | ||
| 5.5 V | ||
| 1.8 V | ||
| HH:MM:SS: 12Hr / 24Hr |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |