PDP SEO Portlet

MCP7940N-I/SN

Alarm RTC IC, Year/Month/Week/Date/Hr/Min/Sec 12Hr / 24Hr, I2C, 64 Byte SRAM, 1.8 V to 5.5 V, SOIC-8

Manufacturer:Microchip
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: MCP7940N-I/SN
Secondary Manufacturer Part#: MCP7940N-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP7940N-I/SN is a battery-backed I2C™ real-time clock/calendar with SRAM. It tracks time using internal counters for hours, minutes, seconds, days, months, years, and days of the week. Alarms can be configured on all counters up to and including months. For usage and configuration, the MCP7940N supports I2C communications up to 400KHz. The open-drain, multi-functional output can be configured to assert on an alarm match, to output a selectable frequency square wave, or as a general-purpose output. It is designed to operate using a 32.76KHz tuning fork crystal with external crystal load capacitors. On-chip digital trimming can be used to adjust for frequency variance caused by crystal tolerance and temperature. SRAM and timekeeping circuitry are powered from the backup supply when the main power is lost, allowing the device to maintain accurate time and the SRAM contents.

  • Leap year compensated to 2399, 12/24 hour modes
  • Dual programmable alarms, 64-byte Battery-Backed SRAM
  • Clock output with selectable frequency, alarm output, general purpose output
  • Time logged on switchover to and from battery mode, automatic switchover to battery backup
  • On-chip digital trimming/calibration: ±1PPM resolution, ±129PPM range
  • Wide operating voltage range from 1.8V to 5.5V
  • Low typical timekeeping current from VCC is 1.2µA at 3.3V (Operating)
  • Clock frequency is 100KHz max (VCC = +1.8V to 5.5V TA = -40°C to +85°C)
  • VCC fall time is 300µs min (VCC = +1.8V to 5.5V TA = -40°C to +85°C)
  • SOIC package, industrial temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
DD:MM:YY:DW
SOIC
I2C
8
-40 °C
125 °C
MCP7940N Series
5.5 V
1.8 V
HH:MM:SS: 12Hr / 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.88571
1000+
$0.83784
2000+
$0.81579
4000+
$0.79487
8000+
$0.775