PDP SEO Portlet

MCP7940MT-I/ST

RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, TSSOP

Manufacturer:Microchip
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: MCP7940MT-I/ST
Secondary Manufacturer Part#: MCP7940MT-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP7940X Real-Time Clock/Calendar (RTCC) tracks time using internal counters for hours, minutes, seconds, days, months, years, and day of week. Alarms can be configured on all counters up to and including months. For usage and configuration, the MCP7940X supports I²C communications up to 400 kHz.

The open-drain, multi-functional output can be configured to assert on an alarm match, to output a selectable frequency square wave or as a general purpose output.

The MCP7940X is designed to operate using a 32.768 kHz tuning fork crystal with external crystal load capacitors. On-chip digital trimming can be used to adjust for frequency variance caused by crystal tolerance and temperature.

SRAM and timekeeping circuitry are powered from the back-up supply when main power is lost, allowing the device to maintain accurate time and the SRAM contents. The times when the device switches over to the back-up supply and when primary power returns are both logged by the power-fail time-stamp.

The MCP7940X features 64 bits of EEPROM which is only writable after an unlock sequence, making it ideal for storing a unique ID or other critical information. The MCP79401 and MCP79402 are pre-programmed with EUI-48 and EUI-64 addresses, respectively. Custom programming is also available.

  • Timekeeping Features
  • Real-Time Clock/Calendar (RTCC):
    • Hours, Minutes, Seconds, Day of Week, Day, Month, Year
    • Leap year compensated to 2399
    • 12/24-hour modes
  • Oscillator for 32.768 kHz Crystals:
    • Optimized for 6-9 pF crystals
  • On-Chip Digital Trimming/Calibration:
    • ±1 ppm resolution
    • ±129 ppm
  • Dual Programmable Alarms
  • Versatile Output Pin:
    • Clock output with selectable frequency
    • Alarm output
    • General purpose output
  • Power-Fail Time-Stamp:
    • Time logged on switchover to and from Battery mode Low-Power Features
  • Wide Voltage Range:
    • Operating voltage range of 1.8V to 5.5V
    • Backup voltage range of 1.3V to 5.5V
  • Low Typical Timekeeping Current:
    • Operating from Vcc: 1.2 µA at 3.3V
    • Operating from battery backup: 925 nA at 3.0V
  • Automatic Swit

Technical Attributes

Find Similar Parts

Description Value
DW:DD:MM:YY
TSSOP
I2C
8
-40 °C
85 °C
MCP7940M Series
5.5 V
1.8 V
HH:MM:SS: 12Hr / 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.99
5000+
$0.985
10000+
$0.98
20000+
$0.975
40000+
$0.97