PDP SEO Portlet

MCP7940MT-I/SN

RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, NSOIC

Manufacturer:Microchip
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: MCP7940MT-I/SN
Secondary Manufacturer Part#: MCP7940MT-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP7940MT-I/SN is a low-cost I2C real-time clock/calendar with SRAM in a 8-lead plastic SOIC package. The MCP7940M Real-Time Clock/Calendar (RTCC) tracks time using internal counters for hours, minutes, seconds, days, months, years, and day of week. Alarms can be configured on all counters up to and including months. For usage and configuration, the MCP7940M supports I2C communications up to 400KHz. The open-drain, multi-functional output can be configured to assert on an alarm match, to output a selectable frequency square wave, or as a general purpose output. The MCP7940M is designed to operate using a 32.768KHz tuning fork crystal with external crystal load capacitors. On-chip digital trimming can be used to adjust for frequency variance caused by crystal tolerance and temperature.

  • Leap year compensated to 2399, 12/24 hour modes
  • Operating voltage range of 1.8V to 5.5V
  • 64-byte SRAM
  • Dual programmable alarms
  • Operating from VCC: 1.2µA at 3.3V
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
DW:DD:MM:YY
SOIC
I2C
8
-40 °C
85 °C
MCP7940M Series
5.5 V
1.8 V
HH:MM:SS: 12Hr / 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.68571
6600+
$0.64865
13200+
$0.63158
26400+
$0.61538
52800+
$0.6