PDP SEO Portlet

MCP7940M-I/MS

RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, MSOP

Manufacturer:Microchip
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: MCP7940M-I/MS
Secondary Manufacturer Part#: 79T6323
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DW:DD:MM:YY
I2C
8
-40 °C
85 °C
MCP7940M Series
5.5 V
1.8 V
HH:MM:SS: 12Hr / 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.731
10+
$0.706
25+
$0.68
50+
$0.659
100+
$0.639