MCP79401-I/SN
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, NSOIC
- RoHS 10 Compliant
- Tariff Charges
The MCP79401 low-power Real-Time Clock (RTC) uses digital timing compensation for an accurate clock/calendar, a programmable output control for versatility, a power sense circuit that automatically switches to the backup supply, and nonvolatile memory for data storage. Using a low-cost 32.768 kHz crystal, it tracks time using several internal registers. For communication, the MCP79401 uses the I2C bus. The clock/calendar automatically adjusts for months with fewer than 31 days, including corrections for leap years. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator and settable alarm(s) to the second, minute, hour, day of the week, date or month. Using the programmable CLKOUT, frequencies of 32.768, 8.192 and 4.096 kHz and 1 Hz can be generated from the external crystal. Along with the battery-backed SRAM memory, a 64-bit protected EEPROM space is available for a unique ID or MAC address to be programmed at the factory or by the end user. The device is fully accessible through the serial interface while VCC is between 1.8V and 5.5V, but can operate down to 1.3V for timekeeping and SRAM retention only. The RTC series of devices are available in the standard 8-lead SOIC, TSSOP, MSOP and 2x3 TDFN packages.
- Real-Time Clock/Calendar (RTCC), Battery Backed:
- Hours, Minutes, Seconds, Day of Week, Day, Month and Year
- Dual alarm with single output
- On-Chip Digital Trimming/Calibration:
- Range -127 to +127 ppm
- Resolution 1 ppm
- Programmable Open-Drain Output Control:
- CLKOUT with 4 selectable frequencies
- Alarm output
- 64 Bytes SRAM, Battery Backed
- 64-Bit Unique ID:
- User or factory programmable
- Protected EEPROM
- EUI-48™ or EUI-64™ MAC address
- Custom ID programming
- Automatic VCC Switchover to VBAT Backup Supply
- Power-Fail Time-Stamp for Battery Switchover
- Low-Power CMOS Technology:
- Dynamic Current: 400 µA max read
- Dynamic Current: 400 µA max SRAM
- Battery Backup Current: <700nA @ 1.8V
- 100 kHz and 400 kHz Compatibility
- ESD Protection >4,000V
- 1 Million Erase/Write Cycl
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DD:MM:YY:DW | ||
| SOIC | ||
| I2C | ||
| 8 | ||
| -40 °C | ||
| 85 °C | ||
| MCP7940X Series | ||
| 5.5 V | ||
| 1.8 V | ||
| HH:MM:SS: 12Hr / 24Hr |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |