MCP79400-I/ST
Click image to enlarge
Manufacturer:Microchip
Product Category:
Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: MCP79400-I/ST
Secondary Manufacturer Part#: MCP79400-I/ST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DD:MM:YY:DW | ||
| TSSOP | ||
| I2C | ||
| 8 | ||
| -40 °C | ||
| 85 °C | ||
| MCP7940X Series | ||
| 5.5 V | ||
| 1.8 V | ||
| HH:MM:SS: 12Hr / 24Hr |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |