PDP SEO Portlet

MCP73X23EV-LFP

MCP73X23 OVP Lithium Iron Phosphate Battery Charger Evaluation Board

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73X23EV-LFP
Secondary Manufacturer Part#: MCP73X23EV-LFP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73X23 Lithium Iron Phosphate Battery Charger Evaluation Board demonstrates the features of MCP73123 and MCP73223 Lithium Iron Phosphate (LiFePO4) Battery Charge Management Controller with Input Overvoltage Protection.

  • Input Over Voltage Protection: 6.5V for the MCP73123, 13V for the MCP73223
  • Charge Regulation Voltage: 3.6V for the MCP73123, 7.2V for the MCP73223
  • 10% Preconditioning of Deeply Depleted Cells
  • 32-Minute Preconditioning Timer
  • 6-Hour Safety Timer
  • 10% Automatic Charge Termination
  • 500 mA and 1000 mA Preset Fast Charge Current
  • Automatic Recharge
  • Thermal Regulation
  • One Blue LED Charge Status Indicator For Each Circuit
  • Pre-installed MCP73123 and MCP73223 Devices

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$39.31563
8+
$38.98444
16+
$38.64981
32+
$38.31206
64+
$37.9845