MCP73871-4CCI/ML
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MCP73871-4CCI/ML
Secondary Manufacturer Part#: MCP73871-4CCI/ML
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.4 V | ||
| Li-Ion, Li-Pol, Li-Pol | ||
| 1 A | ||
| 4.4 V | ||
| QFN | ||
| 4.4 to 6 V | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 20 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 20QFN | ||
| 20 | ||
| 4 x 4 x 0.88 mm | ||
| Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |