PDP SEO Portlet

MCP73871-2CCI/ML

Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73871-2CCI/ML
Secondary Manufacturer Part#: MCP73871-2CCI/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73871 device is a fully integrated linear solution for system load sharing and Li-Ion / Li-Polymer battery charge management with ac-dc wall adapter and USB port power sources selection. It’s also capable of autonomous power source selection between input or battery. Along with its small physical size, the low number of required external components makes the device ideally suited for portable applications. The MCP73871 device automatically obtains power for the system load from a single-cell Li-Ion battery or an input power source (ac-dc wall adapter or USB port). The MCP73871 device specifically adheres to the current drawn limits governed by the USB specification. With an ac-dc wall adapter providing power to the system, an external resistor sets the magnitude of 1A maximum charge current while supports up to 1.8A total current for system load and battery charge current. The MCP73871 device employs a constant current / constant voltage (CC/CV) charge algorithm with selectable charge termination point. The constant voltage regulation is fixed with four available options: 4.10V, 4.20V, 4.35V, or 4.40V to accommodate new, emerging battery charging requirements. The MCP73871 device also limits the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability. The MCP73871 device includes a low battery indicator, a power-good indicator and two charge status indicators that allows for outputs with LEDs or communication with host microcontrollers. The MCP73871 device is fully specified over the ambient temperature range of -40°C to +85°C.

  • Integrated System Load Sharing and Battery Charge Management
    • Simultaneously Power the System and Charge the Li-Ion Battery
    • Voltage Proportional Current Control (VPCC) ensures system load has priority over Li-Ion battery charge current
    • Low-Loss Power-Path Management with Ideal Diode Operation
  • Complete Linear Charge Management Controller
    • Integrated Pass Transistors
    • Integrated Current Sense
    • Integrated Reverse Discharge Protection
    • Selectable Input Power Sources: USB Port or AC-DC Wall Adapter
  • Preset High Accuracy Charge Voltage Options:
    • 4.10V, 4.20V, 4.35V or 4.40V
    • ±0.5% Regulation Tolerance
  • Constant Current / Constant Voltage (CC/CV) Operation with Thermal Regulation
  • Maximum 1.8A Total Input Current Control
  • Resistor Programmable Fast Charge Current Control: 50 mA to 1A
  • Resistor Programmable Termination Set Point
  • Selectable U

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Ion, Li-Pol, Li-Pol
1.1 A
4.2 V
6 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
20
-40 to 85 °C
85 °C
-40 °C
20QFN EP
20
4 x 4 x 0.88 mm
Industrial
QFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:182  Mult:91  
USD $:
182+
$2.21429
364+
$2.0946
546+
$2.03947
910+
$1.98718
1820+
$1.9375