PDP SEO Portlet

MCP73853T-I/ML

Charge Controller Li-Ion/Li-Pol 100mA 4.1V/4.2V 16-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73853T-I/ML
Secondary Manufacturer Part#: MCP73853T-I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP7385X devices are highly-advanced, linear charge management controllers, for use in spacelimited, cost-sensitive applications. The MCP73853 combines high-accuracy constant-voltage, constantcurrent regulation, cell preconditioning, cell temperature monitoring, advanced safety timers, automatic charge termination, internal current sensing, reverse blocking protection and charge status and fault indication in a space-saving 16-lead, 4x4 QFN package. The MCP73853 and MCP73855 are designed specifically for USB applications, adhering to all the specifications governing the USB power bus. The MCP7385X devices provide two selectable voltage regulation options (4.1V or 4.2V) for use with either coke or graphite anodes. These devices have complete and fully-functional, charge management solutions, operating with an input voltage range of 4.5V to 5.5V. These are fully specified over the ambient temperature range of -40°C to +85°C.

  • Linear Charge Management Controllers - Integrated Pass Transistor - Integrated Current Sense - Reverse Blocking Protection
  • High-Accuracy Preset Voltage Regulation: + 0.5%
  • Two Selectable Voltage Regulation Options: - 4.1V, 4.2V
  • Programmable Charge Current
  • USB Compatible Charge Current Settings
  • Programmable Safety Charge Timers
  • Preconditioning of Deeply Depleted Cells
  • Automatic End-of-Charge Control
  • Optional Continuous Cell Temperature Monitoring
  • Charge Status Output for Direct LED Drive
  • Fault Output for Direct LED Drive
  • Automatic Power-Down
  • Thermal Regulation
  • Temperature Range: -40°C to +85°C
  • Packaging: - 16-Lead, 4x4 mm QFN (MCP73853)
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
4.2, 4.2 V
Li-Ion, Li-Pol, Li-Pol
475 mA
4.1, 4.2 V
VQFN
5.5 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
16
-40 to 85 °C
85 °C
-40 °C
16QFN EP
16
4 x 4 x 0.88 mm
Industrial
QFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$2.21429
6600+
$2.0946
13200+
$2.03947
26400+
$1.98718
52800+
$1.9375