PDP SEO Portlet

MCP73844-840I/MS

Linear Charge Management Controller Li-Ion/Li-Pol Packs ±30mA 8.4V 8-Pin MSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73844-840I/MS
Secondary Manufacturer Part#: MCP73844-840I/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73844 device is highly advanced linear charge management controllers for use in space-limited, cost-sensitive applications. The MCP73844 combine high accuracy, constant-voltage, constant-current regulation, cell preconditioning, advanced safety timers, automatic charge termination and charge status indication in space-saving, 8-pin MSOP packages. The MCP73844 provides complete, fully-functional, stand-alone charge management solutions. The MCP73844 are designed for applications utilizing dual series cell Lithium-Ion or Lithium-Polymer battery packs. Two preset voltage regulation options are available (8.2V and 8.4V). The MCP73844 operate with an input voltage range of 8.7V to 12V. The MCP73844 device is fully specified over the ambient temperature range of -40°C to +85°C.

  • Linear Charge Management Controllers
  • High-Accuracy Preset Voltage Regulation:
    • + 0.5% (max)
  • Four Preset Voltage Regulation Options:
    • 8.2V - MCP73844-8.2
    • 8.4V - MCP73844-8.4
  • Programmable Charge Current
  • Programmable Safety Charge Timers
  • Preconditioning of Deeply Depleted Cells
  • Automatic End-of-Charge Control
  • Optional Continuous Cell Temperature Monitoring (MCP73841 and MCP73842)
  • Charge Status Output for Direct LED Drive
  • Automatic Power-Down when Input Power Removed
  • Temperature Range: -40°C to 85°C
  • Packaging: MSOP-8

Technical Attributes

Find Similar Parts

Description Value
8.4 V
Li-Ion, Li-Pol, Li-Pol
±30 mA
8.4 V
12 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
2
8
-40 to 85 °C
85 °C
-40 °C
8MSOP
8
3 x 3 x 0.85 mm
Industrial
MSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.61429
600+
$1.52703
1200+
$1.48684
2400+
$1.44872
4800+
$1.4125