PDP SEO Portlet

MCP73841T-420I/UN

Linear Charge Management Controller Li-Ion/Li-Pol Packs ±30mA 4.2V 10-Pin MSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73841T-420I/UN
Secondary Manufacturer Part#: MCP73841T-420I/UN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73841 device is highly advanced linear charge management controllers for use in space-limited, cost-sensitive applications. The MCP73841 combines high accuracy, constant-voltage, constant-current regulation, cell preconditioning, cell temperature monitoring, advanced safety timers, automatic charge termination and charge status indication in space-saving, 10-pin MSOP packages. The MCP73841 provides complete, fully-functional, stand-alone charge management solutions. The MCP73841 is designed for applications utilizing single-cell Lithium-Ion or LithiumPolymer battery packs. Two preset voltage regulation options are available (4.1V and 4.2V) for use with either coke or graphite anodes. The MCP73841 operates with an input voltage range of 4.5V to 12V. The MCP73841 device is fully specified over the ambient temperature range of -40°C to +85°C.

  • Linear Charge Management Controllers
  • High-Accuracy Preset Voltage Regulation:
    • + 0.5% (max)
  • Four Preset Voltage Regulation Options:
    • 4.1V - MCP73841-4.1
    • 4.2V - MCP73841-4.2
  • Programmable Charge Current
  • Programmable Safety Charge Timers
  • Preconditioning of Deeply Depleted Cells
  • Automatic End-of-Charge Control
  • Optional Continuous Cell Temperature Monitoring
  • Charge Status Output for Direct LED Drive
  • Automatic Power-Down when Input Power Removed
  • Temperature Range: -40°C to 85°C
  • Packaging: MSOP-10

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Ion, Li-Pol, Li-Pol
±30 mA
4.2 V
12 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
10
-40 to 85 °C
85 °C
-40 °C
10MSOP
10
3 x 3 x 0.85 mm
Industrial
MSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.6
5000+
$1.51351
10000+
$1.47368
20000+
$1.4359
40000+
$1.4