PDP SEO Portlet

MCP7383XRD-PPM

Reference Design, MCP7383X Li-Ion Power Path Management ICs

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP7383XRD-PPM
Secondary Manufacturer Part#: MCP7383XRD-PPM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Li-Ion Battery Charger System Power Path Management Reference Design demonstrates Microchip's stand-alone Linear Li-Ion Battery Chargers - MCP73832 and MCP73833 while allowing input power source to operate the system load. The system load can also be supported by the Li-Ion battery when input power is disconnected. A number of device options allow the MCP73832 and the MCP73833 to be utilized in a variety of applications. Typical applications for the reference design are Smart Phones, PDA, Portable Media Players, MP3 Players, Digital Cameras, Handheld Medical devices, Bluetooth headsets, Ultra-Mobile PC and Portable Communicators.

  • Load sharing system power path management that support charging single cell Li-Ion battery and system load at the same time without affecting charging algorithm of Microchip’s stand-alone charge management controllers.
  • The system load is supported by Li-Ion battery when input power source is removed
  • Blue LED indicates charge status
  • Additional Red LED to indicate Power-Good (PG) and Green LED to indicate charge complete (Available from MCP73833)
  • Dip Switch to select programmable fast charge current between1000 mA (H) and 50 mA (L) for MCP73833 and 400 mA (H) and 25 mA (L) for MCP73832
  • Available THERM pin on the MCP73833 for temperature monitoring with a thermister. It is disabled by default and can be enabled to use with NTC thermister.
  • Preconditioning of deeply depleted cells.
  • Internal Safety Timer (available from MCP73833)
  • Automatic Charge Termination
  • Automatic Recharge
  • Thermal Regulation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3E991
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$62.14749
4+
$61.62396
8+
$61.095
16+
$60.56111
32+
$60.04332