PDP SEO Portlet

MCP73837T-FCI/MF

Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73837T-FCI/MF
Secondary Manufacturer Part#: MCP73837T-FCI/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73837 device is fully integrated linear Li-Ion / Li-Polymer battery chargers with autonomous power source selection. Along with its small physical size, the low number of external components required makes the MCP73837 ideally suitable for portable applications. The MCP73837 automatically selects the USB-Port or AC-Adapter as the power source for the system. For the USB-Port powered systems, the MCP73837 specifically adheres to the current limits governed by the USB specification. The host microcontroller can select from two preset maximum charge current rates of 100 mA (low power USB-port) or 500 mA (high power USB-port). With an AC-Adapter providing power to the system, an external resistor sets the magnitude of the system or charge current up to a maximum of 1A. The MCP73837 employs a constant current / constant voltage charge algorithm with selectable preconditioning and charge termination. The constant voltage regulation is fixed with four available options: 4.20V, 4.35V, 4.40V, or 4.50V, to accommodated the new emerging battery charging requirements. The MCP73837 limits the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining the device reliability. The MCP73837 are fully specified over the ambient temperature range of -40°C to +85°C. The MCP73837 devices are available in a 10-Lead, 3 mm x 3 mm, DFN package or in a 10-Lead MSOP package.

  • High Accuracy Preset Voltage Regulation: + 0.5%
  • Available Voltage Regulation Options:
    • 4.20V, 4.35V, 4.4V, or 4.5V
  • Complete Linear Charge Management Controller:
    • Autonomous Power Source Selection
    • Integrated Pass Transistors
    • Integrated Current Sense
    • Integrated Reverse Discharge Protection
  • Constant Current (CC) / Constant Voltage (CV) Operation with Thermal Regulation
  • Selectable USB-Port Charge Current:
    • Low: 1 Unit Load / High: 5 Unit Loads
  • Programmable AC-Adapter Charge Current:
    • 15 mA - 1000 mA
  • Two Charge Status Outputs
  • Power-Good Monitor: MCP73837
  • Timer Enable: MCP73838
  • Automatic Recharge:
    • Selectable Voltage Threshold
  • Automatic End-of-Charge Control:
    • Selectable Charge Termination Current Ratio
    • Selectable Safety Timer Period
  • Preconditioning of Deeply Deplet

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Ion, Li-Pol, Li-Pol
1.1 A
4.2 V
DFN
6 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
10
-40 to 85 °C
85 °C
-40 °C
10DFN EP
10
3 x 3 x 0.88 mm
Industrial
DFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.4
6600+
$1.32432
13200+
$1.28947
26400+
$1.25641
52800+
$1.225