PDP SEO Portlet

MCP73837-FCI/UN

Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin MSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73837-FCI/UN
Secondary Manufacturer Part#: MCP73837-FCI/UN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73837-FCI/UN is a highly integrated full-featured linear Li-ion Battery Charger with both USB and AC-adapter inputs. Automatic power source selection simplifies the design of battery chargers for applications that are powered from either an USB port or an AC adapter. For USB-powered systems, the MCP73837 specifically adheres to the current limits governed by the USB application. Also includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. The MCP73837 automatically selects the USB-port or AC-adapter as the power source for the system. For the USB-port powered systems, the MCP73837 specifically adheres to the current limits governed by the USB specification. The host microcontroller can select from two preset maximum charge current rates of 100mA (low power USB-port) or 500mA (high power USB-port).

  • USB or AC-adapter dual input full-featured Li-ion charger
  • Automatic power source selection
  • Programmable charge current up to 1A from AC-adapter
  • Integrated USB control with selectable 100 and 500mA charge rates
  • Automatic charge control with selectable current threshold and safety timer
  • Power good status output
  • ±0.5% High accuracy preset voltage regulation
  • Complete linear charge management controller
  • Constant current (CC)/constant voltage (CV)
  • Selectable USB-port charge current

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Ion, Li-Pol, Li-Pol
1.1 A
4.2 V
6 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
10
-40 to 85 °C
85 °C
-40 °C
10MSOP
10
3 x 3 x 0.85 mm
Industrial
MSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.4
600+
$1.32432
1200+
$1.28947
2400+
$1.25641
4800+
$1.225