MCP73834T-FCI/MF
Linear Charge Management Controller Li-Ion/Li-Pol 1mA 4.2V/4.35V/4.4V/4.5V 10-Pin DFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The MCP73834 is a highly advanced linear charge management controller for use in space-limited, cost sensitive applications. The MCP73834 is available in a 10-Lead, 3mm x 3mm DFN package or a 10-Lead, MSOP package. Along with its small physical size, the low number of external components required makes the MCP73834 ideally suited for portable applications. For applications charging from a USB port, the MCP73834 can adhere to all the specifications governing the USB power bus. The MCP73834 employs a constant current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant voltage regulation is fixed with four available options: 4.20V, 4.35V, 4.40V, or 4.50V, to accomodate new, emerging battery charging requirements. The constant current value is set with one external resistor. The MCP73834 limits the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability. Several options are available for the preconditioning threshold, preconditioning current value, charge termination value, and automatic recharge threshold. The preconditioning value and charge termination value are set as a ratio, or percentage, of the programmed constant current value. Preconditioning can be set to 100%.
- Complete Linear Charge Management Controller
- Integrated Pass Transistor
- Integrated Current Sense
- Integrated Reverse Discharge Protection
- Constant Current / Constant Voltage Operation with Thermal Regulation
- High Accuracy Preset Voltage Regulation:
- 4.2V, 4.35V, 4.4V, or 4.5V, + 0.75%
- Programmable Charge Current: 1A Maximum
- Preconditioning of Deeply Depleted Cells
- Selectable Current Ratio
- Selectable Voltage Threshold
- Automatic End-of-Charge Control
- Selectable Current Threshold
- Selectable Safety Time Period
- Automatic Recharge
- Selectable Voltage Threshold
- Two Charge Status Outputs
- Cell Temperature Monitor
- Low-Dropout Linear Regulator Mode
- Automatic Power-Down when Input Power Removed
- Under Voltage Lockout
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.2, 4.35 V | ||
| Li-Ion, Li-Pol, Li-Pol | ||
| 1.1 A | ||
| 4.2, 4.35, 4.4, 4.5 V | ||
| DFN | ||
| 6 V | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 10DFN EP | ||
| 10 | ||
| 3 x 3 x 0.88 mm | ||
| Industrial | ||
| DFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |