PDP SEO Portlet

MCP73833T-FCI/MF

Battery Charger, 1 Cell of Li-Ion, Li-Pol Battery, 6V Input, 4.2V/1A Charge, DFN-10

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73833T-FCI/MF
Secondary Manufacturer Part#: MCP73833T-FCI/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73833 is a highly advanced linear charge management controller for use in space-limited, cost sensitive applications. The MCP73833 is available in a 10-Lead, 3mm x 3mm DFN package or a 10-Lead, MSOP package. Along with its small physical size, the low number of external components required makes the MCP73833 ideally suited for portable applications. For applications charging from a USB port, the MCP73833 can adhere to all the specifications governing the USB power bus. The MCP73833 employs a constant current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant voltage regulation is fixed with four available options: 4.20V, 4.35V, 4.40V, or 4.50V, to accomodate new, emerging battery charging requirements. The constant current value is set with one external resistor. The MCP73833 limits the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability. Several options are available for the preconditioning threshold, preconditioning current value, charge termination value, and automatic recharge threshold. The preconditioning value and charge termination value are set as a ratio, or percentage, of the programmed constant current value. Preconditioning can be set to 100%.

  • Complete Linear Charge Management Controller
    • Integrated Pass Transistor
    • Integrated Current Sense
    • Integrated Reverse Discharge Protection
  • Constant Current / Constant Voltage Operation with Thermal Regulation
  • High Accuracy Preset Voltage Regulation:
    • 4.2V, 4.35V, 4.4V, or 4.5V, + 0.75%
  • Programmable Charge Current: 1A Maximum
  • Preconditioning of Deeply Depleted Cells
    • Selectable Current Ratio
    • Selectable Voltage Threshold
  • Automatic End-of-Charge Control
    • Selectable Current Threshold
    • Selectable Safety Time Period
  • Automatic Recharge
    • Selectable Voltage Threshold
  • Two Charge Status Outputs
  • Cell Temperature Monitor
  • Low-Dropout Linear Regulator Mode
  • Automatic Power-Down when Input Power Removed
  • Under Voltage Lockout
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
4.2, 4.35 V
Li-Ion, Li-Pol, Li-Pol
1.1 A
4.2, 4.35, 4.4, 4.5 V
DFN
6 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
10
-40 to 85 °C
85 °C
-40 °C
10DFN EP
10
3 x 3 x 0.88 mm
Industrial
DFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.07143
6600+
$1.01351
13200+
$0.98684
26400+
$0.96154
52800+
$0.9375