PDP SEO Portlet

MCP73833EV

Evaluation Board, MCP73833/4 Stand-Alone Linear Li-Ion/Li-Polymer Charge Management Controllers

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73833EV
Secondary Manufacturer Part#: MCP73833EV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73833EV is an evaluation and demonstration tool for MCP73833/4 stand alone linear Li-Ion/Li-Polymer charge management controllers. Two independent circuits are provided (only one is populated) for charging single cell Li-Ion / Li-Polymer battery packs (the battery packs are not included). Each circuit design provides constant current charging followed by constant voltage charging algorithm with automatic charge termination and battery temperature monitoring. In addition, the installed MCP73833-FCI/MF provides preconditioning of deeply depleted cells and a safety timer. The MCP73833 evaluation board provides for evaluation of the MCP73833/4 in two package options a MSOP 10 (not populated) and a 3mm x 3mm, 10 Lead DFN for higher power handling capability (MCP73833-FCI/MF installed). When connected, this evaluation board allows for the evaluation of the MCP73833/4 devices in a variety of applications.

  • 4.2V charging voltage
  • Fast programmable charge current up to 1000mA
  • Contains automatic charge termination and battery temperature monitoring
  • Automatic recharge
  • Battery temperature monitor
  • Provides constant current charging followed by constant voltage charging
  • Thermal regulation
  • Reverse discharge protection
  • Assembled MCP73833/4-FC circuit provides preconditioning of deeply depleted cells

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$35.51622
8+
$35.21704
16+
$34.91474
32+
$34.60964
64+
$34.31372