MCP73833-AMI/UN
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Battery Management ICs, Battery Charger ICs
Avnet Manufacturer Part #: MCP73833-AMI/UN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Pins | ||
| Li-Pol | ||
| 6 V | ||
| 1 Cells | ||
| 4.35 V | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| 85 °C | ||
| 1 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |