PDP SEO Portlet

MCP73831T-2DCI/OT

Charge Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73831T-2DCI/OT
Secondary Manufacturer Part#: MCP73831T-2DCI/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73831T-2DCI/OT is a miniature single-cell, fully integrated Li-ion, Li-polymer charge Management Controller for use in space limited and cost-sensitive applications. This controller employ a constant-current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant current value is set with one external resistor. This devices limit the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability.

  • High accuracy preset output voltage regulation (±0.75%)
  • User-programmable charge current
  • Charge status output can directly drive LEDs
  • On-chip thermal regulation
  • Preconditioning and end-of-charge ratio options
  • Under-voltage lockout
  • Automatic power-down
  • Thermal regulation
  • Automatic power down
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Ion, Li-Pol, Li-Pol
15 to 500 mA
4.2 V
6 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
5
-40 to 85 °C
85 °C
-40 °C
5SOT-23
5
3.1 x 1.8 x 1.3 mm
Industrial
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1  
USD $:
3000+
$0.66216
6000+
$0.64901
12000+
$0.63969
24000+
$0.63063
48000+
$0.6125