PDP SEO Portlet

MCP73831T-2ACI/OT

Charge Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73831T-2ACI/OT
Secondary Manufacturer Part#: MCP73831T-2ACI/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73831T-2ACI/OT is a highly advanced linear charge management controller for use in space-limited, cost-sensitive applications. The device employs a constant-current/ constant-voltage charge algorithm with selectable preconditioning and charge termination

  • Integrated pass transistor
  • Integrated current sense
  • Reverse discharge protection
  • Tri-state output
  • Automatic power-down
  • Thermal regulation

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Ion, Li-Pol, Li-Pol
15 to 500 mA
4.2 V
6 V
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
5SOT-23
5
3.1 x 1.8 x 1.3 mm
Industrial
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  21000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1  
USD $:
3000+
$0.99
6000+
$0.985
12000+
$0.98
24000+
$0.975
48000+
$0.97