PDP SEO Portlet

MCP73831EV

Evaluation Kit, MCP73831 500mA Linear Charge Management Controller, 4.2V Charge Voltage

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73831EV
Secondary Manufacturer Part#: MCP73831EV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73831 is an evaluation and demonstration tool for MCP73831 miniature single cell, fully integrated Li-Ion, Li-Polymer charge management controllers. Two evaluation boards are provided in the MCP73831 evaluation kit. The boards are set up to evaluate simple, stand alone, linear charging of single cell Li-Ion / Li-Polymer battery packs (the battery packs are not included). Each board design provides constant current charging followed by constant voltage charging with automatic charge termination. In addition, the MCP73831-2AC board provides preconditioning of deeply depleted cells. Each board design provides evaluation of the MCP73831 in two package options a SOT23-5 and a 2mmx3mm, 8-Lead DFN for higher power handling capability.

  • 4.2V charge voltage
  • Programmable charge current 15mA to 500mA
  • Preconditioning of deeply depleted cells (MCP73831-2AC)
  • Automatic charge termination
  • Charge current monitor for fuel gauging
  • Reverse discharge protection
  • Powered from external bench supply or voltage regulated wall cube
  • Fully assembled and tested
  • Simple stand alone operation
  • Powered from external bench supply or voltage regulated wall cube

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Evaluation Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3E991
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$69.75811
4+
$69.17047
8+
$68.57673
16+
$67.97746
32+
$67.39626