PDP SEO Portlet

MCP73831-3ACI/MC

Charge Controller Li-Ion/Li-Pol 15mA to 500mA 4.35V 8-Pin DFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73831-3ACI/MC
Secondary Manufacturer Part#: MCP73831-3ACI/MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73831 device is highly advanced linear charge management controllers for use in space-limited, cost-sensitive applications. The MCP73831 is available in an 8-Lead, 2 mm x 3 mm DFN package or a 5-Lead, SOT-23 package. Along with their small physical size, the low number of external components required make the MCP73831 ideally suited for portable applications. For applications charging from a USB port, the MCP73831 adhere to all the specifications governing the USB power bus. The MCP73831 employ a constant-current/constantvoltage charge algorithm with selectable preconditioning and charge termination. The constant voltage regulation is fixed with four available options: 4.20V, 4.35V, 4.40V or 4.50V, to accommodate new, emerging battery charging requirements. The constant current value is set with one external resistor. The MCP73831 device limit the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability. Several options are available for the preconditioning threshold, preconditioning current value, charge termination value and automatic recharge threshold. The preconditioning value and charge termination value are set as a ratio, or percentage, of the programmed constant current value. Preconditioning can be disabled. The MCP73831 devices is fully specified over the ambient temperature range of -40°C to +85°C.

  • Linear Charge Management Controller:
    • Integrated Pass Transistor
    • Integrated Current Sense
    • Reverse Discharge Protection
  • High Accuracy Preset Voltage Regulation: + 0.75%
  • Four Voltage Regulation Options:
    • 4.20V, 4.35V, 4.40V, 4.50V
  • Programmable Charge Current: 15 mA to 500 mA
  • Selectable Preconditioning:
    • 10%, 20%, 40%, or Disable
  • Selectable End-of-Charge Control:
    • 5%, 7.5%, 10%, or 20%
  • Charge Status Output
    • Tri-State Output - MCP73831
    • Open-Drain Output - MCP73832
  • Automatic Power-Down
  • Thermal Regulation
  • Temperature Range: -40°C to +85°C
  • Packaging:
    • 8-Lead, 2 mm x 3 mm DFN
    • 5-Lead, SOT-23

Technical Attributes

Find Similar Parts

Description Value
4.35 V
Li-Ion, Li-Pol, Li-Pol
15 to 500 mA
4.35 V
DFN
6 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
8
-40 to 85 °C
85 °C
-40 °C
8DFN EP
8
2 x 3 x 0.88 mm
Industrial
DFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:600  Mult:150  
USD $:
600+
$0.77143
1200+
$0.72973
2400+
$0.71053
4800+
$0.69231
9600+
$0.675