PDP SEO Portlet

MCP73831-2ACI/MC

Charge Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 8-Pin DFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73831-2ACI/MC
Secondary Manufacturer Part#: 77M3048
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73831-2ACI/MC from Microchip is a tiny 500mA linear charge management controller in 8 pin DFN package. It is highly advanced linear charge management controller for use in space limited, cost-sensitive applications. For applications charging from a USB port, the MCP73831 adhere to all the specifications governing the USB power bus. It employs a constant current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant voltage regulation is fixed with 4.2V, to accommodate new, emerging battery charging requirements. The constant current value is set with one external resistor. The MCP73831 device limit the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability. Several options are available for the preconditioning threshold, preconditioning current value, charge termination value and automatic recharge threshold.

  • Includes integrated pass transistor, integrated current sense, reverse discharge protection
  • High accuracy preset voltage regulation is +/-0.75%
  • Programmable charge current is 15mA to 500mA
  • Selectable preconditioning is 10%, 20%, 40% or disable
  • Selectable end-of-charge control of 5%, 7.5%, 10% or 20%, tri-state output
  • Temperature range from -40°C to +85°C
  • Preconditioning and end of charge ratio options
  • On-chip thermal regulation, under-voltage lockout

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Ion, Li-Pol, Li-Pol
15 to 500 mA
4.2 V
DFN
6 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
8
-40 to 85 °C
85 °C
-40 °C
8DFN EP
8
2 x 3 x 0.88 mm
Industrial
DFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.814
10+
$0.742
25+
$0.67