PDP SEO Portlet

MCP73830LT-0AAI/MYY

Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 6 V, 4.2 V, 200 mA, 6 Pins, TDFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73830LT-0AAI/MYY
Secondary Manufacturer Part#: MCP73830LT-0AAI/MYY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73830 is highly integrated, Li-Ion battery charge management controllers for use in spacelimited applications. The MCP73830 devices provide specific charge algorithms for single-cell Li-Ion/LiPolymer batteries to achieve optimal capacity and safety in the shortest charging time possible. Along with its small physical size, the low number of external components makes the MCP73830 ideally suitable for portable applications. The MCP73830L employs a constant current/constant voltage charge algorithm. The minimum 20 mA regulated constant, fast-charge current enables the design in small Li-Ion batteries and low-supply current applications. The fast-charge, constant current value is set with one external resistor from 20 mA to 200 mA. The MCP73830 allows up to 1000 mA charge current for applications that require faster constant current. The MCP73830 provides a thermal foldback function that limits the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability. The MCP73830 is fully specified over the ambient temperature range of -40°C to +85°C. The MCP73830 is available in a 6 lead, TDFN package.

  • Complete Linear Charge Management Controller:
    • Integrated Pass Transistor
    • Integrated Current Sense
    • Integrated Reverse Discharge Protection
  • Constant Current/Constant Voltage Operation
  • High Accuracy Preset Voltage Regulation:
    • 4.20V + 0.75%
  • Programmable Charge Current:
    • MCP73830L: 20 mA – 200 mA
    • MCP73830: 100 mA – 1000 mA
  • Soft-start to avoid in-rush current
  • Preconditioning:
    • 10% and No Preconditioning
  • Fixed Elapse Timer: 0 Hour or 4 Hours
  • Fixed Preconditioning Timer: 1 Hour
  • Automatic Recharge: No auto-recharge is also available with selected options
  • Automatic End-of-Charge Control Termination:
    • 7.5% and 10%
  • Automatic Power-Down when Input Power Removed
  • Undervoltage Lockout (UVLO)
  • Chip/Charge Enable Pin (CE)
  • Packaging:
    • TDFN-6 (2x2 mm)
  • Temperature

Technical Attributes

Find Similar Parts

Description Value
Li-Ion|Li-Pol
TDFN
Gold
260
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
6TDFN EP
6
2 x 2 x 0.73 mm
Industrial
TDFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.97143
6000+
$0.91892
12000+
$0.89474
24000+
$0.8718
48000+
$0.85