PDP SEO Portlet

MCP73223T-C2SI/MF

Battery Charge Controller Li-Ion 130mA to 1100mA 7.2V 10-Pin DFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73223T-C2SI/MF
Secondary Manufacturer Part#: MCP73223T-C2SI/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73223 is a highly integrated Lithium Iron Phosphate (LiFePO4) battery charge management controller for use in space-limited and cost-sensitive applications. The MCP73223 provides specific charge algorithms for LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. Along with its small physical size, the low number of external components makes the MCP73223 ideally suitable for various applications. The absolute maximum voltage, up to 18V, allows the use of MCP73223 in harsh environments, such as low cost AC adapter or voltage spikes from plugging/unplugging.

The MCP73223 employs a constant current/ constant voltage charge algorithm. The 3.6V per cell factory preset reference voltage simplifies design with 2V preconditioning threshold. The fast charge, constant current value is set with one external resistor from 130 mA to 1100 mA. The MCP73223 also limits the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability.

The PROG pin of the MCP73223 also serves as the enable pin. When high impedance is applied, the MCP73223 will be in Standby mode. The MCP73223 is fully specified over the ambient temperature range of -40°C to +85°C. The MCP73123/ 223 is available in a 10 lead DFN package.

  • Complete Linear Charge Management Controller:
    • Integrated Input Overvoltage Protection (OVP)
    • Integrated Pass Transistor
    • Integrated Current Sense
    • Integrated Reverse Discharge Protection
  • Constant Current/Constant Voltage Operation with Thermal Regulation
  • 4.15V Under voltage Lockout (UVLO)
  • 18V Absolute Maximum Input with OVP:
    • 6.5V
    • MCP73123
    • 13V
    • MCP73223
  • High Accuracy Preset Voltage Regulation Through Full Temperature Range (-5°C to +55°C):
    • +0.5%
    • MCP73123
    • +0.6%
    • MCP73223
  • Battery Charge Voltage Options:
    • 3.6V
    • MCP73123
    • 7.2V
    • MCP73223
  • Resistor Programmable Fast Charge Current:
    • 130 mA
    • 1100 mA
  • Preconditioning of Deeply Depleted Cells:
    • Available Options: 10% or Disable
  • Integrated Precondition Timer:
    • 32 Minutes or

Technical Attributes

Find Similar Parts

Description Value
7.2 V
1.1 A
7.2 V
DFN
16 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
2
10
-40 to 85 °C
85 °C
-40 °C
10DFN EP
10
3 x 3 x 0.88 mm
Industrial
DFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$2.387
6600+
$2.294
13200+
$2.201
26400+
$2.108
52800+
$2.06925