PDP SEO Portlet

MCP73213EV-2SOVP

Evaluation Board, MCP73113 OVP Single Cell Li-Ion Battery Charger, 13V In Overvoltage Protection

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73213EV-2SOVP
Secondary Manufacturer Part#: MCP73213EV-2SOVP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73213EV-2SOVP is an evaluation board for MCP73213 dual cell Li-Ion/Li-polymer battery charge management controller with input overvoltage protection. The evaluation board is designed with two charging currents. The default value is 500mA and when PROG via is tied to ground, the two parallel resistors output 1000mA charging current to a Li-Ion battery. One blue LED status output allows the user to learn if the MCP73213 is in charging state or not. The MCP73213 OVP dual cell Li-Ion Battery Charger Evaluation Board comes with an installed MCP73213 device in the 3mm x 3mm DFN package. The factory preset battery regulation voltage is 8.40V with 10% precondition current, 10% termination current set point, automatic recharge and 6.5V OVP threshold voltage. The evaluation board is designed to observe the performance and features on the circuits via multiple test points. Circuits can also be implemented into suitable applications without additional work.

  • 13V input overvoltage protection
  • 10% preconditioning of deeply depleted cells
  • 32 minute preconditioning timer
  • Six hour safety timer
  • 10% automatic charge termination
  • 500mA and 1000mA preset fast charge current
  • Automatic recharge
  • Thermal regulation
  • One blue LED indicates charge status
  • Small DFN packages with exposed pad as additional heat sink

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$31.69322
8+
$31.42623
16+
$31.15648
32+
$30.88421
64+
$30.62016