MCP73213-A6SI/MF
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Battery Management ICs, Battery Charger ICs
Avnet Manufacturer Part #: MCP73213-A6SI/MF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Pins | ||
| Li-Polymer | ||
| 16 V | ||
| 2 Cells | ||
| 8.4 V | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| DFN | ||
| 85 °C | ||
| 1.1 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |