PDP SEO Portlet

MCP73213-A6AI/MF

Battery Charge Management Controller Li-Ion/Li-Pol 130mA to 1100mA 8.4V 10-Pin DFN Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73213-A6AI/MF
Secondary Manufacturer Part#: MCP73213-A6AI/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73213 is a highly integrated Li-Ion battery charge management controller for use in space-limited and cost-sensitive applications. The MCP73213 provides specific charge algorithms for dual-cell Li-Ion / Li-Polymer batteries to achieve optimal capacity and safety in the shortest charging time possible. Along with its small physical size, the low number of external components makes the MCP73213 ideally suitable for portable applications. The absolute maximum voltage, up to 18V, allows the use of MCP73213 in harsh environments, such as low cost wall wart or voltage spikes from plug/unplug. The MCP73213 employs a constant current / constant voltage charge algorithm. The various charging voltage regulations provide design engineers flexibility to use in different applications. The fast charge, constant current value is set with one external resistor from 130 mA to 1100 mA. The MCP73213 limits the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability. The PROG pin of the MCP73213 also serves as enable pin. When high impedance is applied, the MCP73213 will be in standby mode. The MCP73213 is fully specified over the ambient temperature range of -40°C to +85°C. The MCP73213 is available in a 10 lead, DFN package.

  • Complete Linear Charge Management Controller:
    • Integrated Input Overvoltage Protection
    • Integrated Pass Transistor
    • Integrated Current Sense
    • Integrated Reverse Discharge Protection
  • Constant Current / Constant Voltage Operation with Thermal Regulation
  • 4.15V Undervoltage Lockout (UVLO)
  • 13V Input Overvoltage Protection
  • High Accuracy Preset Voltage Regulation Through Full Temperature Range (-5°C to +55°C):
    • + 0.6%
  • Battery Charge Voltage Options:
    • 8.20V, 8.40V, 8.7V or 8.8V
  • Resistor Programmable Fast Charge Current:
    • 130 mA - 1100 mA
  • Preconditioning of Deeply Depleted Cells:
    • Available Options: 10% or Disable
  • Integrated Precondition Timer:
    • 32 Minutes or Disable
  • Automatic End-of-Charge Control:
    • Selectable Minimum Current Ratio: 5%, 7.5%, 10% or 20%
    • Elapse Safety Timer: 4 H

Technical Attributes

Find Similar Parts

Description Value
Li-Ion|Li-Polymer
130 to 1100 mA
8.4 V
16 V
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
2
10
-40 to 85 °C
85 °C
-40 °C
10DFN
10
3 x 3 x 0.88 mm
Industrial
DFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:240  Mult:120  
USD $:
240+
$2.21429
480+
$2.0946
960+
$2.03947
1920+
$1.98718
3840+
$1.9375