PDP SEO Portlet

MCP73123-22SI/MF

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73123-22SI/MF
Secondary Manufacturer Part#: MCP73123-22SI/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Li-Ion
130 to 1100 mA
3.6 V
DFN
16 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
10DFN EP
10
3 x 3 x 0.88 mm
Industrial
DFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:360  Mult:120  
USD $:
360+
$1.4
720+
$1.32432
1440+
$1.28947
2880+
$1.25641
5760+
$1.225