PDP SEO Portlet

MCP73113T-16SI/MF

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73113T-16SI/MF
Secondary Manufacturer Part#: MCP73113T-16SI/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.1 V
Li-Ion, Li-Pol, Li-Pol
1.1 A
4.1 V
DFN
16 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
10
-40 to 85 °C
85 °C
-40 °C
10DFN EP
10
3 x 3 x 0.88 mm
Industrial
DFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.4
6600+
$1.32432
13200+
$1.28947
26400+
$1.25641
52800+
$1.225